10-25% 할인
Bourns4816P-T02-102LFResistor Networks and Arrays
Res Thick Film NET 1K Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Network | |
| 15 | |
| 1K | |
| 2% | |
| 50 | |
| 1.28 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tube | |
| SOM | |
| Rectangular | |
| SOM | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Conserve space and power by adopting this 4816P-T02-102LF resistor array from Bourns, allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 1.28 W and a power rating per resistor of 0.08 W. This product's 15 resistors have a value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 1.27 mm. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. It has a tolerance of 2%. The 4816P-T02-102LF part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

