3M4610-6251Connector Headers and PCB Receptacles
Conn Ejector Header HDR 10 POS 2.54mm IDT RA Cable Mount Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| Center Slot | |
| 2.54 | |
| 1.5 | |
| 125VAC | |
| 1000 | |
| -55 | |
| 105 | |
| Loose | |
| 22.9 | |
| 8.4 | |
| 23.4 | |
| Cable Mount |
3M brings you their ejector 4610-6251 header connector, an important safety tool for protecting your electronic components from accidental damage. This PL connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a right angle body orientation. It has a plug type gender. This is a 2-row connector. This device has a maximum current rating of 1 A. This connector has an operating temperature of -55 to 105 °C. This product is 22.9 mm long, 23.4 mm tall and 8.4 mm deep. It uses the idt termination method. 4610-6251 is housed in gray polybutylene terephthalate.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.
