| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Type | M12 Circular |
| Gender | RCP |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Polarization | A |
| Number of Ports | 1 |
| Number of Contacts | 4 |
| Number of Terminals | 4 |
| Contact Gender | SKT |
| Termination Method | Solder |
| Less Contact | No |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Over Nickel |
| Shell Material | Metal |
| Maximum Current Rating (A) | 4/Contact |
| Maximum Voltage Rating | 250VDC |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| IP Rating | IP67 |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 20 |
| Mating Cycle (Cycles) | 100 |
| Product Length (mm) | 12.84 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 17 |
| Packaging | Tape and Reel |