| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | EA |
| Type | Module |
| Protocols Supported | Bluetooth v5.4 (BR/EDR/LE) |
| Processing Unit Type | Microcontroller |
| Maximum Data Rate (Mbps) | 2 |
| Maximum Operating Frequency (MHz) | 2400(Typ) |
| Typical Sensitivity (dBm) | -93.5 |
| Interface Type | ADC/GPIO/I2C/I2S/PCM/PWM/SPI/UART |
| Minimum Operating Supply Voltage (V) | 2.6 |
| Maximum Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Cut Tape |
| Special Features | IoT |
| Package Height | 2.15 |
| Package Width | 9.3 |
| Package Length | 12.5 |