Reduced Price
Molex45130-0201Cable Assembly Other
Cable Assembly UL 1061 0.15m 20AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Nano-Fit Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 2 to 2 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.15 | |
| Crimp-Crimp | |
| 20 | |
| Black | |
| 250VAC | |
| Bag | |
| Nano-Fit | |
| Nylon | |
| Gold | |
| High Conductivity Copper | |
| 8/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

