| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Type | Thermal |
| Number of Poles | 2 |
| Maximum Voltage Rating | 240VAC|60VDC |
| Current Rating (A) | 20 |
| Actuator Type | Rocker |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 60 |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| Minimum Storage Temperature (°C) | -40 |
| Maximum Storage Temperature (°C) | 60 |