| 유럽 연합 RoHS 명령어 | Not Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 435469-7 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Type | DIP Switch |
| Actuator Style | Lever |
| Pole Throw Configuration | 4PST |
| Switch Configuration | OFF ON |
| Number of Positions | 1 |
| Maximum Current Rating (A) | 0.1@5VDC |
| Maximum Nonswitching Current (mA) | 1500 |
| Maximum DC Voltage Rating (V) | 24 |
| Dielectric Strength | 500VDC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 50 |
| Actuator Length (mm) | 1.77 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 8 |
| Total Pitch (mm) | 7.62 |
| Row Space (mm) | 7.62 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tube |
| Body Length (mm) | 12.19 |
| Body Depth (mm) | 9.65 |
| Body Height (mm) | 7.37 |
| Product Length (mm) | 12.19 |
| Product Depth (mm) | 9.65 |
| Product Height (mm) | 9.14 |