Bourns4308R-102-222LFResistor Networks and Arrays
Res Thick Film NET 2.2K Ohm 2% 1W ยฑ100ppm/ยฐC ISOL Molded 8-Pin SIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 2.2K | |
| 2% | |
| 100 | |
| 1 | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 125 | |
| ยฑ100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 8 | |
| 2.54 | |
| SIP | |
| Single Line | |
| SIP | |
| 19.92 | |
| 2.16 | |
| 4.95 | |
| 4.95 | |
| Through Hole |
This 4308R-102-222LF resistor array by Bourns packs multiple resistors into one IC chip. This product's 4 resistors have a value of 2.2K Ohm. Its temperature coefficient is ยฑ100 ppm/ยฐC. This dependable part has a power rating of 1 W and a power rating per resistor of 0.3 W. It has 8 terminals. This product is 19.92 mm long, 4.95 mm tall and 2.16 mm deep. The 4308R-102-222LF part has a pin termination style. This part has an operating temperature of -55 to 125 ยฐC. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This device is made with thick film technology.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

