VCC (Visual Communications Company, LLC)4304H7LEDs
LED Uni-Color Yellow 2-Pin T-1 3/4 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| Circular | |
| Diffused | |
| Top Mount | |
| 16mcd | |
| 587 | |
| 40 | |
| 20 | |
| 10 | |
| 2.1(Typ) | |
| 3 | |
| 60 | |
| -20 | |
| 85 | |
| No | |
| Yellow | |
| No | |
| No | |
| Bag | |
| Diameter | 6.3(Max) mm |
| Mounting | Through Hole |
| Package Height | 8.99(Max) mm |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

