| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536694010 |
| Automotive | No |
| PPAP | No |
| Connector Type | Connector Headers and PCB Receptacles |
| Contact Type | Stamped Power |
| Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 8.5 |
| Maximum Voltage Rating | 600V |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 30 |
| Packaging | Reel |
| Product Weight (g) | 0.061 |
| Product Length (mm) | 11.25 |
| Product Depth (mm) | 2.51 |
| Product Height (mm) | 2.31 |
| Tradename | Micro-Fit 3.0™ |
| Wire Size (AWG) | 18 |
| Mounting | Cable Mount |