| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Test Clip | |
| Straight | |
| 1 | |
| 1 | |
| 3 | |
| Cable Mount | |
| Solder | |
| 20-22 | |
| 102 | |
| 9.14 | |
| 43.43 |
Never worry about not being able to perform test by using this micrograbber 4233-2 test terminal block from Pomona. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 3 A. This product is 43.43 mm long with a diameter of 9.14 mm. It uses the solder termination method. 4233-2 is housed in red nylon. This test terminal block has a maximum operating temperature of 102 °C. Its wire is 20-22 AWG.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.