TE Connectivity4-1414992-7Power Relays
Power Relay 12VDC 60(NO)/45(NC)A SPDT(28x28x25.5)mm Plug-In
| Compliant with Exemption | |
| EAR99 Export Control | |
| Active | |
| 8536.41.0060 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 12 | |
| 133.33 | |
| 90 | |
| 7.2VDC | |
| 1.6VDC | |
| 60(NO)/45(NC) | |
| 7 | |
| 2 | |
| 100000 | |
| 1000000 | |
| No | |
| No | |
| Yes | |
| Non-Latching | |
| Plug-In | |
| Quick Connect | |
| 5 | |
| -40 | |
| 125 | |
| 35 | |
| 28 | |
| 28 | |
| 25.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

