Molex395430004Connector Terminal Blocks
Conn Eurostyle Block 4 POS 5mm Solder ST Thru-Hole 10A/Contact
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 4 | |
| 5 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 10/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 20 | |
| 9.5 | |
| 14.5 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

