Adafruit Industries395Development Kits and Tools
TXB0108 Level Translator Breakout Board
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
Dev Kit Description
From the Manufacturer:Because the Arduino (and Basic Stamp) are 5V devices, and most modern sensors, displays, flash cards and modes are 3.3V-only, many makers find that they need to perform level shifting/conversion to protect the 3.3V device from 5V.
Although one can use resistors to make a divider, for high speed transfers, the resistors can add a lot of slew and cause havoc that is tough to debug. For that reason, we like using 4050/74LVX245 series and similar logic to perform proper level shifting. Only problem is that they are only good in one direction which can be a problem for some specialty bi-diectional interfaces and also makes wiring a little hairy.
That's where this lovely chip, the TXB0108 bi-directional level converter comes in
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.