Illinois Capacitor381LR101M450J022Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 1.326 Ohm 0.91A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 450VDC | |
| 1.326 | |
| Extreme Low | |
| 0.91 | |
| 4000@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -25 | |
| 105 | |
| 25 | |
| 30 | |
| 24 | |
| 0.8 |
Manufactured from Cornell Dubilier, this electrolytic 381LR101M450J022 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 100uF. This product is 30 mm tall with a diameter of 25 mm. It has a tolerance of 20%. The 381LR101M450J022 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 4000@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

