| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.90.40.00 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Connector Type | Connector Headers and PCB Receptacles |
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 3 |
| Maximum Contact Resistance (mOhm) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bulk |
| Product Length (mm) | 13.56 |
| Product Depth (mm) | 1.42 |
| Product Height (mm) | 1.42 |
| Mounting | Through Hole |