Littelfuse37321000410퓨즈
Fuse Cartridge Fast Acting 10A 250V Radial 8.5 X 8mm Thermoplastic Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 8 | |
| 10 | |
| 250 | |
| 250 | |
| 2 | |
| 50@250VAC | |
| 55(Max) | |
| 0.005945 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 37321000410 fuse developed by Littelfuse. This device has a current rating of 10. This device has a maximum power dissipation of 2 W. Its maximum power dissipation is 2 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37321000410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. Its fuse is made from thermoplastic. This product is 8(Max) mm tall with a diameter of 8.5 mm.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

