3M37104-B163-00E-MBConnector Power
Conn Power PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 4 | |
| 4 | |
| 1 | |
| IDT | |
| Straight | |
| 3 | |
| 32V | |
| 1 | |
| -20 | |
| 85 | |
| 24-26 | |
| Box | |
| 14.9 | |
| 15.6 | |
| 5.9 | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Whether you have an AC or DC power entry module, this 37104-B163-00E-MB power connector from 3M comes in a variety of types to support all sorts of modules. This PL connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a plug type gender. It has a maximum voltage rating of 32 V. 37104-B163-00E-MB is housed in thermoplastic. This device has a maximum current rating of 3 A. Its 4 terminals use the idt termination method. This power connector has a minimum operating temperature of -20 °C and a maximum of 85 °C. This product is 14.9 mm long, 5.9 mm tall and 15.6 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

