Vishay36DY333F040BL2ACapacitor Aluminum Electrolytic
Cap Aluminum Lytic 33000uF 40V -10% to 50% (51 X 92mm) Clamp Mount Screw 0.0109 Ohm 15.5A 2000h 85°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33000uF | |
| -10% to 50% | |
| 40VDC | |
| 0.0109 | |
| Standard | |
| 15.5 | |
| 2000 | |
| Polar | |
| High CV | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 51 X 92 | |
| -40 | |
| 85 | |
| 51 | |
| 92 | |
| 261 |
Using the aluminum anode based electrolytic 36DY333F040BL2A electrolytic capacitor, developed by Vishay, you can filter out lower signal frequencies. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 92 mm tall with a diameter of 51 mm. Its capacitance value is 33000uF. The 36DY333F040BL2A aluminum electrolytic capacitor has a screw terminal termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

