10-25% 할인
Murata Power Solutions36401CInductor Surface Mount
Inductor Power Unshielded Wirewound 0.4uH 25% 14.5A 0.004Ohm DCR 2525 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| 0.4u | |
| 25% | |
| 14.5 | |
| 14.5 | |
| 0.004 | |
| 2 | |
| 2525 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.8 | |
| Surface Mount | |
| 6.8 | |
| 4.2 |
Save valuable space on a PCB with this power 36401C surface mount inductor from Murata Power Solutions. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 7.6 mm long, 4.2 mm tall and 6.8 mm deep. It has an inductance of 400n H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 14.5 A with a maximum resistance of 4m Ohm.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.