Glenair360HS001NF1103A3Backshells
Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 11 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief |
Eliminate environmental factors from affecting performance of your cables and wires with this rotatable coupling-low profile non environmental backshell with strain relief 360HS001NF1103A3 backshell from Glenair. Its shell size is 11. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

