Mill-Max350-40-132-00-001000Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 32 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 81.28 | |
| 2.54 | |
| 8.15 | |
| 3.96 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Mill-Max Mfg. Corp.'s unshrouded 350-40-132-00-001000 header connector. This HDR connector's 32 contacts that are made out of brass alloy and plated with tin over nickel. This is a 1-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It uses the solder termination method. This product is 81.28 mm long, 8.15 mm tall and 2.54 mm deep. 350-40-132-00-001000 is housed in black polychlorinated terphenyl.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

