| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Actuator Style | Round Lever |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Bushing Type | Unthreaded |
| Maximum Current Rating (A) | 3@125VAC 28VDC |
| Dielectric Strength | 1000Vrms |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Electrical Life (Cycles) | 30000 |
| Actuator Color | Chrome |
| Actuator Length (mm) | 5.33 |
| Number of Rows | 1 |
| Mounting | PC Mount |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Terminal Length (mm) | 3.3 |
| Terminal Pitch (mm) | 2.54 |
| Seal | Epoxy |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Housing Material | Stainless Steel |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Size Type | Sub-Miniature |
| Body Length (mm) | 8.13 |
| Bushing Length (mm) | 6.1 |
| Body Depth (mm) | 5.08 |
| Body Height (mm) | 8.64 |
| Product Length (mm) | 8.13 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 20.07 |