| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| Automotive | Yes |
| PPAP | No |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 30Power/4Signal |
| Number of Rows | 3 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | (16/4)/Contact |
| Maximum Voltage Rating | 500VDC |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Mating Cycle (Cycles) | 10 |
| Packaging | Tray |
| Product Weight (g) | 8.057 |
| Product Length (mm) | 39.21 |
| Product Depth (mm) | 23.4 |
| Product Height (mm) | 16.6 |
| Tradename | Mini 50 |
| Mounting | Through Hole |