| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.10.00.40 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Chip |
| Acting | Slow Blow |
| Application | Primary Protection on SMD PCB |
| Fuse Size (mm) | 10.1 X 3 X 3 |
| Current Rating (A) | 0.25 |
| Maximum Voltage Rating (V) | 250 |
| Maximum AC Voltage Rating (V) | 250 |
| Maximum DC Voltage Rating (V) | 125 |
| Maximum Power Dissipation (W) | 0.5 |
| Typical Melting I2t (A²S) | 0.2 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Bag |
| Product Depth (mm) | 3 |
| Product Length (mm) | 10.1 |
| Product Height (mm) | 3 |
| Fuse Material | Ceramic |
| Mounting | Surface Mount |