| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Blade |
| Application | Automotive Industry|DC Application |
| Fuse Size (mm) | 19 X 4.5 X 13.5 |
| Current Rating (A) | 3 |
| Maximum Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 32 |
| Typical Melting I2t (A²S) | 200 |
| Termination Style | Flat |
| Terminal Pitch (mm) | 14.5 |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Seated Plane Height (mm) | 13.5 |
| Product Depth (mm) | 4.5 |
| Product Length (mm) | 19 |
| Product Height (mm) | 13.5 |
| Fuse Material | Polybutylene Terephthalate |
| Mounting | Socket |