Bourns3329P-1-104LF

Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.82mm) Pin Thru-Hole Tube

Apply this 3329P-1-104LF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 5.82 mm tall with a diameter of 6.35 mm. The 3329P-1-104LF part has a pin termination style. It has a tolerance of 10%. This part has an operating temperature of -55 to 150 °C. This device utilizes cermet technology.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    7 주
    • Price: $1.4116
    1. 200+$1.4116
    2. 500+$1.3975
    3. 1000+$1.3835
    4. 2000+$1.3697
    5. 2500+$1.3560
    6. 3000+$1.3424
    7. 4000+$1.3290
    8. 5000+$1.3157
    9. 10000+$1.3026
    10. 20000+$1.2895

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.