TE Connectivity327654Connector Terminals
PIDG Ring Tongue Terminal 16-22AWG Copper Red/Green Stripe 16.99mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.84 | |
| Tin | |
| 16-22 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 16.99 | |
| 4.62 | |
| Red/Green Stripe | |
| Cable Mount |
The pidg ring tongue terminal 327654 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 16.99 mm long and 4.62 mm. Its wire is 16-22 AWG.
| EDA / CAD Models |
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.

