Bourns3269W-1-102

Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD Tube

Optimization and calibration of resistance in a circuit has never been easier with this 3269W-1-102 potentiometer from Bourns! This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 6.35 mm long, 8.46 mm tall and 6.36 mm deep. This part has an operating temperature of -65 to 150 °C. The 3269W-1-102 part has a gull wing termination style. It has a tolerance of 10%. This device is made with cermet technology.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    7 주
    • Price: $3.683
    1. 100+$3.683
    2. 500+$3.646
    3. 1000+$3.609
    4. 2000+$3.573
    5. 2500+$3.537
    6. 3000+$3.502
    7. 4000+$3.467
    8. 5000+$3.432
    9. 10000+$3.398

AI 기반 의료기기 설계

Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.