| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.90.40.00 |
| Automotive | No |
| PPAP | No |
| Type | Lug Terminal |
| Plating | Tin |
| Wire Size (AWG) | 18-21 |
| Maximum Operating Temperature (ยฐC) | 110 |
| Insulation | Non-Insulated |
| Product Weight (g) | 0.563 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 6 |
| Color | Silver |
The lug terminal 3240069 wire terminal from Phoenix Contact is the best way to connect to your circuit's terminal blocks. This product is 14 mm long and 6 mm.