Honeywell311SM604-H4Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Quick Connect/Solder Lug 5A 250VAC 30VDC 0.39N Screw Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 5 | |
| 0.48 | |
| Screw Mount | |
| Quick Connect/Solder Lug | |
| Straight | |
| 0.39 |
Only this 311SM604-H4 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 5. It has a SPDT configuration. The 311SM604-H4 snap action switch has a quick connect/solder lug termination style. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC. This product is 19.84 mm long, 24.61 mm tall and 6.35 mm deep.
AI ๊ธฐ๋ฐ ์๋ฃ๊ธฐ๊ธฐ ์ค๊ณ
Arrow์ ์ต์ ๋ฐฑ์์์ ์ง๋จ ๋ฐ ์น๋ฃ ์๋ฃจ์ ์ ๋ ๋น ๋ฅด๊ณ ์์ ํ๊ฒ ๊ฐ๋ฐํ ์ ์๋ ์์คํ ์ค๊ณ ํ, ๋ถํ ์ถ์ฒ ๋ฐ AI ์ธ์ฌ์ดํธ๋ฅผ ํ์ธํ์ธ์.
