| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 9032.10.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacture Type | Hermetic Thermostat |
| Set Point Function | Close on Rise |
| Switch Configuration | N.O. |
| Reset Configuration | Automatic |
| Pole Throw Configuration | SPST |
| Contact Material | Silver |
| Dielectric Strength | 1250VAC |
| Minimum Insulation Resistance (MOhm) | 50 |
| Maximum Contact Resistance (mOhm) | 50 |
| Minimum Operating Temperature (°C) | -28.89 |
| Maximum Operating Temperature (°C) | 260 |
| Maximum Current Rating (A) | 6 |
| Electrical Life (Cycles) | 100000 |
| Close Temperature (Celsius) (°C) | 71 |
| Close Temperature (Fahrenheit) (°F) | 160 |
| Close Tolerance (Celsius) (°C) | ±5 |
| Close Tolerance (Fahrenheit) (°F) | 5 |
| Open Temperature (Celsius) (°C) | 60 |
| Open Temperature (Fahrenheit) (°F) | 140 |
| Open Tolerance (Celsius) (°C) | ±3 |
| Open Tolerance (Fahrenheit) (°F) | ±5 |
| Mounting | Screw |
| Package Height | 9.65 |
| Package Width | 16 |
| Package Length | 23.8 |
| PCB changed | 2 |
| Pin Count | 2 |