Littelfuse30KPA28CA과도 전압 소거기(TVS)
Diode TVS Single Bi-Dir 28V 30KW 2-Pin Case P-600 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 31.28 | |
| 50 | |
| 28 | |
| 606 | |
| 10000 | |
| 50 | |
| 30000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Diameter | 9.1(Max) mm |
| Mounting | Through Hole |
| Package Length | 9.1(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case P-600 |
| 2 | |
| Lead Shape | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 30KPA28CA TVS diode from Littelfuse is perfect for you. This device's maximum clamping voltage is 50 V and minimum breakdown voltage is 31.28 V. Its peak pulse power dissipation is 30000 W. Its maximum leakage current is 10000 μA. Its test current is 50 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

