Molex307001168Connector Discrete Wire Housing
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black H-DAC 64™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 16 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 7/Contact | |
| 500VDC | |
| -40 | |
| 100 | |
| Bag | |
| 4.513 | |
| 25.61 | |
| 17.79 | |
| 24.22 | |
| H-DAC 64™ | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

