인기 검색어
PHOENIX CONTACT3044364Connector Terminal Blocks
Conn Feed-Through Modular Terminal Block F 3 POS Screw T DIN Rail 32A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Feed-Through Modular Terminal Block | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Screw | |
| 32 | |
| 500V | |
| -60 | |
| 110 | |
| 13.02 | |
| 57.8 | |
| 6.2 | |
| 55 | |
| Gray | |
| T DIN Rail |
Never worry about wires becoming undone by implementing this feed-through modular terminal blocks 3044364 PCB terminal block developed by Phoenix Contact. This F connector has 3 F contacts. This is a 3-row connector. It has a female type gender. It has a maximum voltage rating of 500 V. 3044364 is housed in polyamide. This device has a maximum current rating of 41 A. Its wire is 10-26 AWG. It uses the screw termination method. This product is 57.8 mm long, 55 mm tall and 6.2 mm deep.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

