| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8536.69.80.00 |
| Automotive | No |
| PPAP | No |
| Type | Test Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Number of Contacts | 1/1 |
| Number of Ports | 1/1 |
| Mating Cycle (Cycles) | 1 |
| Mounting | Cable Mount |
| Termination Method | Crimp |
| Minimum Operating Temperature (°C) | -60 |
| Maximum Operating Temperature (°C) | 110 |
Integrate your system to test equipment by using this 3032761 test terminal block from Phoenix Contact.