| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Configuration | N.O. |
| Bushing Type | Threaded |
| Maximum Current Rating (A) | 1@115VAC |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 25 |
| Electrical Life (Cycles) | 100000 |
| Actuator Color | Black |
| Actuator Length (mm) | 12.52 |
| Number of Rows | 1 |
| Mounting | Panel Mount |
| Termination Style | Solder Lug |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 4.7 |
| Base Material | Thermoset Plastic |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Thread Size | 15/32-32 |
| Product Length (mm) | 14.29 |
| Product Depth (mm) | 14.29 |
| Product Height (mm) | 36.8 |