Vishay2W10G-E4/51Bridge Rectifiers
Diode Rectifier Bridge Single 1KV 2A 4-Pin Case WOG Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 1000 | |
| 2 | |
| 700 | |
| 60 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.6(Max) |
| Package Width | 8.84(Max) |
| Package Length | 9.86(Max) |
| PCB changed | 4 |
| Supplier Package | Case WOG |
| 4 | |
| Lead Shape | Through Hole |
If you want to convert an alternating current input into a direct current, then this 2W10G-E4/51 full bridge rectifier from Vishay is perfect for you! This product comes packaged in bulk, so the parts will be stored loosely. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

