ROHM Semiconductor2SCR553RHZGTLGP BJT
Trans GP BJT NPN 50V 2A 1000mW 3-Pin TSMT Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 50 | |
| 50 | |
| 6 | |
| 0.35@35mA@700mA | |
| 2 | |
| 180@50mA@2V | |
| 1000 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Supplier Package | TSMT |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.