| 유럽 연합 RoHS 명령어 | Compliant with Exemption |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Active |
| 미국 세관 상품 코드 | 8541.29.00.75 |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Type | PNP |
| 제품 카테고리 | Bipolar Power |
| Material | Si |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 180 |
| Maximum Collector-Emitter Voltage (V) | 160 |
| Maximum Base-Emitter Voltage (V) | 6 |
| Operating Junction Temperature (°C) | 150 |
| Maximum Base-Emitter Saturation Voltage (V) | 1.2@50mA@500mA |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.5@50mA@500mA |
| Maximum DC Collector Current (A) | 1.5 |
| Maximum Collector Cut-Off Current (nA) | 1000 |
| Minimum DC Current Gain | 140@100mA@5V |
| Maximum Power Dissipation (mW) | 1000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 5.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| Pin Count | 3 |
| Lead Shape | Gull-wing |