| 유럽 연합 RoHS 명령어 | Compliant |
| 미국수출통제분류ECCN 인코딩 | EAR99 |
| 친환경 무연 | Obsolete |
| 미국 세관 상품 코드 | 8541.21.00.95 |
| Automotive | No |
| PPAP | No |
| 제품 카테고리 | Small Signal |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 0.115 |
| Maximum Gate-Source Leakage Current (nA) | 10 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 2000@10V |
| Typical Input Capacitance @ Vds (pF) | 37.8@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 6.5@25V |
| Minimum Gate Threshold Voltage (V) | 1 |
| Typical Output Capacitance (pF) | 12.4 |
| Maximum Power Dissipation (mW) | 200 |
| Typical Turn-Off Delay Time (ns) | 12.5 |
| Typical Turn-On Delay Time (ns) | 5.85 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 1600@5V |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 0.8 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 625 |
| Typical Gate Threshold Voltage (V) | 1.76 |
| Mounting | Surface Mount |
| Package Height | 0.78(Max) |
| Package Width | 0.98(Max) |
| Package Length | 1.7(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-523FL |
| Pin Count | 3 |
| Lead Shape | Flat |