onsemi2N6403TGSilicon Controlled Rectifiers - SCRs
SCR 400V 16A(RMS) 160A 3-Pin(3+Tab) TO-220AB Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 50(Typ) | |
| 1.5 | |
| 30 | |
| 160 | |
| 40 | |
| 400 | |
| 1.7@32A | |
| 400 | |
| 10 | |
| 16 | |
| 0.01 | |
| 20 | |
| 0.5 | |
| 145 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 9.28(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.28(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

