| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| 2.5 | |
| 10 | |
| 30 | |
| 15 | |
| 400 | |
| 2@6A | |
| 400 | |
| 0.01 | |
| No | |
| -40 | |
| 110 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 11.4(Max) |
| Package Width | 2.8(Max) |
| Package Length | 8.2(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-225 |
| 3 |
Keep your triac 2N6073AG thyristor manufactured from ON Semiconductor on by applying a forward-biased voltage to it. This device has a surge current rating of 30 A. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.