Central Semiconductor2N6058Darlington BJT
Trans Darlington NPN 80V 12A 150000mW 3-Pin(2+Tab) TO-3 Sleeve
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 5 | |
| 4@120mA@12A | |
| 12 | |
| 4(Min) | |
| 2@24mA@6A|3@120mA@12A | |
| 750@6A@3V|100@12A@3V | |
| 150000 | |
| -65 | |
| 200 | |
| Sleeve | |
| Mounting | Through Hole |
| Package Height | 11.43(Max) mm |
| Package Width | 26.67(Max) mm |
| Package Length | 39.96(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.