TT Electronics / Semelab2N5153SMD05GP BJT
Trans GP BJT PNP 80V 5A 1000mW 3-Pin SMD-0.5
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 80 | |
| 5.5 | |
| 1.45@250mA@2.5A|2.2@500mA@5A | |
| 0.75@250mA@2.5A|1.5@500mA@5A | |
| 5 | |
| 50@50mA@5V|70@2.5A@5V|35@2.5A@5V | |
| 1000 | |
| -65 | |
| 200 | |
| Mounting | Surface Mount |
| Package Height | 2.68(Max) |
| Package Width | 10.16 |
| Package Length | 7.54 |
| PCB changed | 3 |
| Supplier Package | SMD-0.5 |
| 3 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.