Infineon Technologies AG2ED020I06FIXUMA1Gate and Power Drivers
Driver 2A 2-OUT High Side/Low Side Half Brdg Inv/Non-Inv 18-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting|Non-Inverting | |
| Half Bridge | |
| 2 | |
| Dependent | |
| IGBT|MOSFET | |
| 2 | |
| 40 | |
| 35 | |
| 115 | |
| 3.3V|5V|TTL | |
| 14 | |
| 18 | |
| 0.8(Max) | |
| 2(Min) | |
| 2(Min) | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.45 |
| Package Width | 7.6 |
| Package Length | 12.8 |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 18 | |
| Lead Shape | Gull-wing |
If you are working with high voltage transistors, implement this 2ED020I06FIXUMA1 power driver from Infineon Technologies to switch states. This device has a maximum propagation delay time of 115 ns. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 14 V and a maximum of 18 V.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

