| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant with Exemption |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Active |
| ๋ฏธ๊ตญ ์ธ๊ด ์ํ ์ฝ๋ | 8536.41.00.20 |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | Relay Module |
| Contact Arrangement | SPDT |
| DC Coil Voltage (V) | 24 |
| Coil Current (mA) | 9 |
| Coil Resistance (Ohm) | 2.67K |
| Maximum AC Switching Voltage (V) | 30 |
| Maximum DC Switching Voltage (V) | 36 |
| Operate Time (ms) | 5 |
| LED Indicator | Yes |
| Push to Test Button | No |
| Coil Suppression Diode | Yes |
| Relay Construction | Non-Latching |
| Contact Material | Silver Tin Oxide/Gold Plated |
| Mounting | DIN Rail |
| Termination Style | Plug-In |
| Number of Terminals | 5 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 60 |
| Product Length (mm) | 6.2 |
| Product Depth (mm) | 94 |
| Product Height (mm) | 80 |