| ์ ๋ฝ ์ฐํฉ RoHS ๋ช
๋ น์ด | Compliant |
| ๋ฏธ๊ตญ์์ถํต์ ๋ถ๋ฅECCN ์ธ์ฝ๋ฉ | EAR99 |
| ์นํ๊ฒฝ ๋ฌด์ฐ | Obsolete |
| SVHC | Yes |
| SVHC ๊ธฐ์ค ์ด๊ณผ | Yes |
| Automotive | No |
| PPAP | No |
| Type | Housing |
| Gender | PL |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 3/Contact |
| Maximum Voltage Rating | 250VDC|250VAC |
| Insulation Resistance (MOhm) | 1000 |
| Minimum Operating Temperature (ยฐC) | -40 |
| Maximum Operating Temperature (ยฐC) | 105 |
| Packaging | Bag |
| Product Weight (g) | 0.997 |
| Product Depth (mm) | 7.9 |
| Product Height (mm) | 18.5 |
| Tradename | Mini-Latch |
| Keyed | Yes |
| Mounting | Panel Mount |