PHOENIX CONTACT2866721AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 20A 240W Medical 12-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.70.01 | |
| SVHC | Yes |
| SVHC 기준 초과 | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 20 | |
| 240 | |
| 85 | |
| 264 | |
| 90 | |
| 350 | |
| 2000VAC | |
| 45 to 65 | |
| ±1 | |
| 90(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV(Max) | |
| Yes | |
| -25 | |
| 70 | |
| 1500 | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 90 |
| Package Length | 125 |
| PCB changed | 12 |
| 12 |
Ensure your electronic devices operate by using this 2866721 AC to DC power supply from Phoenix Contact. It has a voltage of 12 V and maximum output power of 240 W. This part's single output can handle a current up to 20 A. This part has a temperature range of -25 °C to 70 °C.
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

