TE Connectivity280595Connector Discrete Wire Housing
Conn Housing RCP 12 POS 3.96mm Crimp ST Cable Mount Green
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 5/Contact | |
| 47.4 | |
| 9.3 | |
| 17 | |
| Cable Mount |
Think of TE Connectivity's 280595 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This RCP connector has 12 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 3.96 mm. This device has a maximum current rating of 5 A/contact. 280595 is housed in green polycarbonate. This product is 47.4 mm long, 9.3 mm tall and 17 mm deep. Its wire is 18-26 AWG.
| EDA / CAD Models |
AI 기반 의료기기 설계
Arrow의 최신 백서에서 진단 및 치료 솔루션을 더 빠르고 안전하게 개발할 수 있는 시스템 설계 팁, 부품 추천 및 AI 인사이트를 확인하세요.

